Aptiv 12084200

Connector Accessory, 0.055in Min Cable Dia, 0.063in Max Cable Dia, Contact, Bronze
$ 0.085

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aptiv 12084200.

IHS

Datasheet2 pages16 years ago

Electro Sonic

HQonline

Inventory History

3 month trend:
+15.61%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-07-28

Related Parts

Molex 34083-3003 Automotive Connectors, MX150 F Cbl Terminal 22 AWG D Wind Rl 1000
MX150 Cable Seal Female Terminal, Tin Plating, 16 AWG, Right Reel Payoff
TE Connectivity2035334-1
Connector Accessory, 0.059in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1924955-3
Connector Accessory, 0.059in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity2035334-2
CONN SOCKET 18AWG CRIMP TIN / Socket Contact Tin 18 AWG Crimp Stamped, Lubricated
Connector Accessory, 0.059in Min Cable Dia, 0.081in Max Cable Dia, Contact, Copper Alloy

Descriptions

Descriptions of Aptiv 12084200 provided by its distributors.

Connector Accessory, 0.055in Min Cable Dia, 0.063in Max Cable Dia, Contact, Bronze
Metri-Pack 150 Series Female Sealed Tin Plating Tang Terminal, Cable Range 0.35 - 0.50 mm2
Delphi Metri-Pack 150 Tin Plated Sealed Female Terminal for 22-20 AWG (3,000 Units per Reel)
Metri-Pack 150 Series Female 22-20GA #12084200 Term on Reel 3000/REEL
Contact F Crimp ST Cable Mount 20-22AWG
0.5 mm2 BRONZE TIN FINISH WIRE TERMINAL
Rubber shell terminal 20-22AWG
Contact, Socket, Crimp, 0.35-0.5Mm2; Product Range:Metri-Pack 150 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:-; Wire Size Awg Min:-; For Use With:Aptiv Metri-Pack 150 Series Automotive Housing Rohs Compliant: Yes |Aptiv/delphi 12084200

Manufacturer Aliases

Aptiv has several brands around the world that distributors may use as alternate names. Aptiv may also be known as the following names:

  • Aptiv (formerly Delphi)
  • APTIV(Delphi)
  • APTIV PLC
  • APTIV ANTING
  • APTIV SERVICES US LLC
  • APTIV SERVICES 2 FRANCE SAS
  • APTIV SERVICES HUNGARY
  • Aptiv Connection Systems
  • APTIV SERVICES AUSTRIA
  • APTIV SERVICES GERMANY
  • Aptiv (Formerly Delphi Connection Systems)
  • APTIV CONNECTION SYSTEMS SERVICES A
  • APTIV CONNECTION SYSTEMS HUNGARY KF
  • APTIV ELECTRIC SYSTEMS CO LTD
  • APTIV MOBILITY SERVICES AUSTRIA MAT
  • APTIV SERVICES 3 US LLC (DELPHI)
  • APTIV KOREA LLC PYEONGTAEK PLANT
  • APTIV SERVICES 2 US INC
  • APTIV CONNECTION SYSTEMS KOREA LLC
  • APTIV SERVICES DEUTSCHLAND GMB
  • APTIV SERVICES DEUTSCHLAND GMBH
  • APTIV CONNECTION SYSTEMS INDIA PRIV
  • APTIV SERVICES HUNGARY KFT
  • APTIV SERVICES 3 US LLC
  • APTIV MANUFATURA E SERVICOS DE DIST