Aptiv 12066614

Connector Accessory, 0.039in Min Cable Dia, 0.079in Max Cable Dia, Contact
$ 0.173

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aptiv 12066614.

IHS

Datasheet1 page19 years ago

Electro Sonic

Inventory History

3 month trend:
-32.98%

Supply Chain

Introduction Date2003-07-28

Related Parts

TE Connectivity / AMP968220-1
Micro Quadlock System PCB Conn Contact, Female, Crimp, Tin Plating 20 to 24 AWG
Molex 34083-3003 Automotive Connectors, MX150 F Cbl Terminal 22 AWG D Wind Rl 1000
MX150 Cable Seal Female Terminal, Tin Plating, 16 AWG, Right Reel Payoff
TE Connectivity2035334-1
Connector Accessory, 0.059in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Connector Accessory, 0.118in Min Cable Dia, 0.197in Max Cable Dia, Contact, Copper Alloy
TE Connectivity1924955-3
Connector Accessory, 0.059in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of Aptiv 12066614 provided by its distributors.

Connector Accessory, 0.039in Min Cable Dia, 0.079in Max Cable Dia, Contact
16-14 GA Female Metri-Pack 630 Terminal 12066614 2000/Reel
Terminal SKT Crimp ST Cable Mount 15-18AWG
Compliant Female Brass Crimp 46 A Tin Brass, Tin 3.14 mm
Delphi Metri-Pack 630 Tin Plated Sealed Female Pull-to-Seat Terminal for 16-14 AWG (2,000 Units per Reel)
Contact, Socket, Crimp, 1-2Mm2; Product Range:Metri-Pack 630 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:-; Wire Size Awg Min:-; For Use With:Aptiv Metri-Pack 630 Series Automotive Housing Rohs Compliant: Yes |Aptiv/delphi 12066614

Manufacturer Aliases

Aptiv has several brands around the world that distributors may use as alternate names. Aptiv may also be known as the following names:

  • Aptiv (formerly Delphi)
  • APTIV(Delphi)
  • APTIV PLC
  • APTIV ANTING
  • APTIV SERVICES US LLC
  • APTIV SERVICES 2 FRANCE SAS
  • APTIV SERVICES HUNGARY
  • Aptiv Connection Systems
  • APTIV SERVICES AUSTRIA
  • APTIV SERVICES GERMANY
  • Aptiv (Formerly Delphi Connection Systems)
  • APTIV CONNECTION SYSTEMS SERVICES A
  • APTIV CONNECTION SYSTEMS HUNGARY KF
  • APTIV ELECTRIC SYSTEMS CO LTD
  • APTIV MOBILITY SERVICES AUSTRIA MAT
  • APTIV SERVICES 3 US LLC (DELPHI)
  • APTIV KOREA LLC PYEONGTAEK PLANT
  • APTIV SERVICES 2 US INC
  • APTIV CONNECTION SYSTEMS KOREA LLC
  • APTIV SERVICES DEUTSCHLAND GMB
  • APTIV SERVICES DEUTSCHLAND GMBH
  • APTIV CONNECTION SYSTEMS INDIA PRIV
  • APTIV SERVICES HUNGARY KFT
  • APTIV SERVICES 3 US LLC
  • APTIV MANUFATURA E SERVICOS DE DIST