Aptiv 12065686

Automotive Connectors 4P Fm Blk Conn Assy 630 Series 46 Amps
$ 2.81

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aptiv 12065686.

IHS

Datasheet2 pages9 years ago

Electro Sonic

Inventory History

3 month trend:
-16.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-11-21

Related Parts

Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity174260-7
Connector Accessories RCP 4 POS 4.8 mm Double-Lock Plate Polybutylene Terephthalate Yellow
Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
AUTOMOTIVE DC CONNECTOR, 4 CKT RECPT 10-12 AWG MX150 19432 SERIES
TE Connectivity1717674-1
Conn Housing RCP 4 POS 4.5mm Crimp ST Cable Mount Red Bag Automotive
Amphenol Sine SystemsAT04-4P-SR01BLK
4-Way Receptacle Male Connector with Strain Relief Endcap, Standard Seal, Black

Descriptions

Descriptions of Aptiv 12065686 provided by its distributors.

Automotive Connectors 4P FM BLK CONN ASSY 630 SERIES 46 AMPS
4 WAY BLACK METRI-PACK 630 SEALED FEMALE CONNECTOR ASSEMBLY
Conn Housing RCP 4 POS Crimp ST Cable Mount Black
Combination Line Connector, 4 Contact(s), Female
Delphi Metri-Pack 630 Black 4 Way Relay Socket with Blue Cable Seal
Automotive Connectors 5 Way F M/P 630 Sealed
Delphi , Metri-Pack 630, 4, 3, 46A
Housing, Rcpt, 4Pos, 46A, Black; Product Range:Metri-Pack 630 Series; Gender:Receptacle; No. Of Positions:4Ways; For Use With:Aptiv Metri-Pack 630 Series 12033997 Socket Contact; Connector Body Material:-; Ip Rating:-; Voltage Rohs Compliant: Yes |Aptiv/delphi 12065686

Manufacturer Aliases

Aptiv has several brands around the world that distributors may use as alternate names. Aptiv may also be known as the following names:

  • Aptiv (formerly Delphi)
  • APTIV(Delphi)
  • APTIV PLC
  • APTIV ANTING
  • APTIV SERVICES US LLC
  • APTIV SERVICES 2 FRANCE SAS
  • APTIV SERVICES HUNGARY
  • Aptiv Connection Systems
  • APTIV SERVICES AUSTRIA
  • APTIV SERVICES GERMANY
  • Aptiv (Formerly Delphi Connection Systems)
  • APTIV CONNECTION SYSTEMS SERVICES A
  • APTIV CONNECTION SYSTEMS HUNGARY KF
  • APTIV ELECTRIC SYSTEMS CO LTD
  • APTIV MOBILITY SERVICES AUSTRIA MAT
  • APTIV SERVICES 3 US LLC (DELPHI)
  • APTIV KOREA LLC PYEONGTAEK PLANT
  • APTIV SERVICES 2 US INC
  • APTIV CONNECTION SYSTEMS KOREA LLC
  • APTIV SERVICES DEUTSCHLAND GMB
  • APTIV SERVICES DEUTSCHLAND GMBH
  • APTIV CONNECTION SYSTEMS INDIA PRIV
  • APTIV SERVICES HUNGARY KFT
  • APTIV SERVICES 3 US LLC
  • APTIV MANUFATURA E SERVICOS DE DIST