Aptiv 12064971

Connector Accessory, 0.051in Min Cable Dia, 0.087in Max Cable Dia, Contact
$ 0.083

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aptiv 12064971.

IHS

Datasheet1 page19 years ago

Electro Sonic

Inventory History

3 month trend:
-9.50%

Supply Chain

Introduction Date2003-07-28

Related Parts

Molex 34083-3003 Automotive Connectors, MX150 F Cbl Terminal 22 AWG D Wind Rl 1000
TE Connectivity2035334-1
Connector Accessory, 0.059in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1924955-3
Connector Accessory, 0.059in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity2035334-2
CONN SOCKET 18AWG CRIMP TIN / Socket Contact Tin 18 AWG Crimp Stamped, Lubricated
Connector Accessory, 0.059in Min Cable Dia, 0.081in Max Cable Dia, Contact, Copper Alloy
MX150 Cable Seal Female Terminal, Tin Plating, 22 AWG, Right Reel Payoff

Descriptions

Descriptions of Aptiv 12064971 provided by its distributors.

Connector Accessory, 0.051in Min Cable Dia, 0.087in Max Cable Dia, Contact
Delphi Metri-Pack 150 Tin Plated Unsealed Female Terminal for 22-20 AWG (4,500 Units per Reel)
Contact PIN Crimp ST Cable Mount 17-18AWG
Contact, Socket, Crimp, 0.35-0.5Mm2; Product Range:Metri-Pack 150 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:-; Wire Size Awg Min:-; For Use With:Aptiv Metri-Pack 150 Series Automotive Housing Rohs Compliant: Yes |Aptiv/delphi 12064971
Contact Material = Copper Alloy / Contact Plating = Tin / Wire Size mm2 Min. mm² = 0.35 / Packaging = Reel / Series = Metri-Pack 150 / Gender = Socket / Wire Size AWG Max. AWG = 20 / Body Orientation = Straight / Wire Size mm2 Max. mm² = 0.5 / Wire Size AWG Min. AWG = 22

Manufacturer Aliases

Aptiv has several brands around the world that distributors may use as alternate names. Aptiv may also be known as the following names:

  • Aptiv (formerly Delphi)
  • APTIV(Delphi)
  • APTIV PLC
  • APTIV ANTING
  • APTIV SERVICES US LLC
  • APTIV SERVICES 2 FRANCE SAS
  • APTIV SERVICES HUNGARY
  • Aptiv Connection Systems
  • APTIV SERVICES AUSTRIA
  • APTIV SERVICES GERMANY
  • Aptiv (Formerly Delphi Connection Systems)
  • APTIV CONNECTION SYSTEMS SERVICES A
  • APTIV CONNECTION SYSTEMS HUNGARY KF
  • APTIV ELECTRIC SYSTEMS CO LTD
  • APTIV MOBILITY SERVICES AUSTRIA MAT
  • APTIV SERVICES 3 US LLC (DELPHI)
  • APTIV KOREA LLC PYEONGTAEK PLANT
  • APTIV SERVICES 2 US INC
  • APTIV CONNECTION SYSTEMS KOREA LLC
  • APTIV SERVICES DEUTSCHLAND GMB
  • APTIV SERVICES DEUTSCHLAND GMBH
  • APTIV CONNECTION SYSTEMS INDIA PRIV
  • APTIV SERVICES HUNGARY KFT
  • APTIV SERVICES 3 US LLC
  • APTIV MANUFATURA E SERVICOS DE DIST