Housing, Rcpt, 4Pos, 20A, Black; Product Range:Weather Pack Tower Series; Gender:Receptacle; No. Of Positions:4Ways; For Use With:Aptiv Weather Pack Series 12089188 Socket Contact; Connector Body Material:-; Ip Rating:-; Voltage Rohs Compliant: Yes |Aptiv/delphi 12020832