Aptiv 12015798

Combination Line Connector, 4 Contact(s), Female, Crimp Terminal
$ 0.699

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aptiv 12015798.

IHS

Datasheet1 page21 years ago

Electro Sonic

Garrett

Inventory History

3 month trend:
+69.74%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-08-01

Related Parts

Amphenol Sine SystemsAT04-4P-SR01BLK
4-Way Receptacle Male Connector with Strain Relief Endcap, Standard Seal, Black
HIROSE ELECTRICGT17HNS-4DS-HU
Conn Housing F 4 POS Crimp ST Cable Mount Dark Gray Bag Automotive
TE Connectivity1717674-1
Conn Housing RCP 4 POS 4.5mm Crimp ST Cable Mount Red Bag Automotive
Amphenol Sine SystemsAT04-3P-SR01BLK
3-Way Receptacle Male Connector with with Strain Relief Endcap and Standard Seal, Black
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal
MX150 Cable Unsealed Female Connector, Single Row, 4 Circuits, Keying Option B, Natural

Descriptions

Descriptions of Aptiv 12015798 provided by its distributors.

Combination Line Connector, 4 Contact(s), Female, Crimp Terminal
Delphi Weather Pack 4 Way Black Square Sealed Female Connector
Conn Housing RCP 4 POS Crimp ST Cable Mount Black
Automotive Connectors 4P FM BLK CON ASSY 20 AMPS
Compliant Compliant Black 40.3 mm Cable 21.7 mm Female 28.5 mm
Automotive Connectors 4 Way F W/P Sealed
Delphi , Weather-Pack, 4, 2, 20A
Housing, Rcpt, 4Pos, 20A, Black; Product Range:Weather Pack Tower Series; Gender:Receptacle; No. Of Positions:4Ways; For Use With:Aptiv Weather Pack Series 12089188 Socket Contact; Connector Body Material:-; Ip Rating:-; Voltage Rohs Compliant: Yes |Aptiv/delphi 12015798

Manufacturer Aliases

Aptiv has several brands around the world that distributors may use as alternate names. Aptiv may also be known as the following names:

  • Aptiv (formerly Delphi)
  • APTIV(Delphi)
  • APTIV PLC
  • APTIV ANTING
  • APTIV SERVICES US LLC
  • APTIV SERVICES 2 FRANCE SAS
  • APTIV SERVICES HUNGARY
  • Aptiv Connection Systems
  • APTIV SERVICES AUSTRIA
  • APTIV SERVICES GERMANY
  • Aptiv (Formerly Delphi Connection Systems)
  • APTIV CONNECTION SYSTEMS SERVICES A
  • APTIV CONNECTION SYSTEMS HUNGARY KF
  • APTIV ELECTRIC SYSTEMS CO LTD
  • APTIV MOBILITY SERVICES AUSTRIA MAT
  • APTIV SERVICES 3 US LLC (DELPHI)
  • APTIV KOREA LLC PYEONGTAEK PLANT
  • APTIV SERVICES 2 US INC
  • APTIV CONNECTION SYSTEMS KOREA LLC
  • APTIV SERVICES DEUTSCHLAND GMB
  • APTIV SERVICES DEUTSCHLAND GMBH
  • APTIV CONNECTION SYSTEMS INDIA PRIV
  • APTIV SERVICES HUNGARY KFT
  • APTIV SERVICES 3 US LLC
  • APTIV MANUFATURA E SERVICOS DE DIST