Appleton RB322S Reducing Bushing. O-Z/Gedney Reducing Bushing, Series: RB Series, 1 x 3/4 in Trade, Flush Mounting, Steel, Zinc Electroplated, 23/32 in L Dimensions. Additional Description: APLE-RB322S RDC BSHG STL 1 TO 3/4 FOR NPT. Catalog Description: OZ-Gedney Type RB Reducing Bushing, Size: 1 X 3/4 IN, Steel, Flush Mounting, Finish: Zinc Electroplated, Connection: Tapered NPT Thread, 23/32 IN Body Length, Third Party Certification: UL File Number E-34997, Class I, Division 1, 2, Groups A, B,.
EGS Electrical has several brands around the world that distributors may use as alternate names. EGS Electrical may also be known as the following names:
EGS ELECTRICAL GROUP
EGS ELECT
EGS ELECTRIC
EGS ELECTRONIC
EGS ELECTRICAL GROUP/ SOLA/HEVI-DUTY
EGS
Part Number Aliases
This part may be known by these alternate part numbers: