Appleton® UNILETS™ Conduit Outlet Body, Type LL, 1/2 in Hub, 2 Hubs, 4.5 cu-in Capacity, Form 35 Form, NEMA FB-1 Enclosure, Tapered FNPT Connection, Surface Mounting, Malleable Iron, Triple Coated Finish, 4.63 in L x 2 in W x 2.13 in H Dimensions
APPLETON ELECTRIC LL50-M Conduit Outlet Body, Iron, LL, 1/2 In.. More details: Conduit Outlet Body, Iron, Body Style LL, Hub Size 1/2 In., Form Form 35, Hazardous Location No, Capacity 4.5 cu. in., Threaded, Back Type Flat, Gray, Special Features Triple Coat Epoxy Coating, Standards UL 514A, UL 514B, C22.2 No. 18.3
EGS Electrical has several brands around the world that distributors may use as alternate names. EGS Electrical may also be known as the following names:
EGS ELECTRICAL GROUP
EGS ELECT
EGS ELECTRIC
EGS ELECTRONIC
EGS ELECTRICAL GROUP/ SOLA/HEVI-DUTY
EGS
Part Number Aliases
This part may be known by these alternate part numbers: