EGS Electrical L-400

1-1/4 In Stl Lknt |Oz Gedney L-400
$ 0.955

Price and Stock

Inventory History

3 month trend:
-22.83%

Descriptions

Descriptions of EGS Electrical L-400 provided by its distributors.

1-1/4 In Stl Lknt |Oz Gedney L-400
Appleton L400 Conduit Locknut Brand: Appleton. Part Number: L400. Appleton NEER Conduit Locknut, Standard, Series: L Series, 1-1/4 in NPSL, For Use With: Threaded Conduit/Connectors, Steel, Electro-Zinc Plated, 2.07 in W x 0.29 in H. Additional Description: APLE-L400 1-1/4 IN STL LKNT. Catalog Description: Conduit Locknuts, 1.25 IN Trade Size, 2.08 IN Diameter, 0.15 IN Height..

Manufacturer Aliases

EGS Electrical has several brands around the world that distributors may use as alternate names. EGS Electrical may also be known as the following names:

  • EGS ELECTRICAL GROUP
  • EGS ELECT
  • EGS ELECTRIC
  • EGS ELECTRONIC
  • EGS ELECTRICAL GROUP/ SOLA/HEVI-DUTY
  • EGS

Part Number Aliases

This part may be known by these alternate part numbers:

  • L400