EGS Electrical EYS21

IMC Sealing, 3/4 in, Threaded, Iron, Electro Zinc Plated, Silver
$ 30.714

Price and Stock

Descriptions

Descriptions of EGS Electrical EYS21 provided by its distributors.

IMC Sealing, 3/4 in, Threaded, Iron, Electro Zinc Plated, Silver
Explosion-Proof Conduit Seal 3/4 in Female-Female Grayloyr Iron
Appleton EYS21 Conduit Sealing Fitting Brand: Appleton. Part Number: EYS21. Appleton UNILETS Conduit Sealing Fitting, Dust-Ignitionproof Explosionproof Raintight, Series: EYS, 3/4 in, For Use With: IMC/Threaded Rigid Metallic Conduit, Grayloy-Iron, Gray, Triple Coated, 3.69 in L x 1.5 in W. Additional Description: APLE-EYS21 3/4 FEMALE SEAL-OFF. Catalog Description: UNILETS EYS Series 25 PCT Fill Vertical And Horizontal Sealing Fitting, Size: 3/4 IN, Material: Grayloy-Iron, Finish: Triple-Coat (Zinc Electroplate, Chromate And Epoxy Powder Coat), Color: Gray, Connection: Tapered FNPT, Turning Radius: 1-..

Manufacturer Aliases

EGS Electrical has several brands around the world that distributors may use as alternate names. EGS Electrical may also be known as the following names:

  • EGS ELECTRICAL GROUP
  • EGS ELECT
  • EGS ELECTRIC
  • EGS ELECTRONIC
  • EGS ELECTRICAL GROUP/ SOLA/HEVI-DUTY
  • EGS

Part Number Aliases

This part may be known by these alternate part numbers:

  • EYS-21