EGS Electrical ELMF90-75

IMC 90 Deg Elbow, 3/4 in, Threaded, Iron, Electro Zinc Plated, Silver
$ 25.554

Price and Stock

Inventory History

3 month trend:
+77.18%

Descriptions

Descriptions of EGS Electrical ELMF90-75 provided by its distributors.

IMC 90 Deg Elbow, 3/4 in, Threaded, Iron, Electro Zinc Plated, Silver
Appleton ELMF9075 Conduit Elbow Brand: Appleton. Part Number: ELMF9075. Appleton UNILETS Conduit Elbow, Dust-Ignitionproof Explosionproof, Series: ELM, 3/4 in, 90 deg, For Use With: IMC/Threaded Rigid Metallic Conduit, Malleable Iron, Zinc Electroplated. Additional Description: APLE-ELMF9075 90 DEG MALE-FEMALE ELBOW-SHORT. Catalog Description: UNILETS 90 DEG Elbow, Material: Malleable Iron ASTM A47-77, Finish: Zinc Electroplate, Trade Size: 3/4 IN, Flexibility: Rigid And IMC, Connection: Tapered MNPT X Tapered FNPT, Dimension A: 1.69 IN, Standard: UL 886, UL File Number E1044..

Manufacturer Aliases

EGS Electrical has several brands around the world that distributors may use as alternate names. EGS Electrical may also be known as the following names:

  • EGS ELECTRICAL GROUP
  • EGS ELECT
  • EGS ELECTRIC
  • EGS ELECTRONIC
  • EGS ELECTRICAL GROUP/ SOLA/HEVI-DUTY
  • EGS

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELMF9075