EGS Electrical ELF90-75

IMC 90 Deg Elbow, 3/4 in, Threaded, Iron, Plain, Silver
$ 17.839

Price and Stock

Inventory History

3 month trend:
-17.09%

Descriptions

Descriptions of EGS Electrical ELF90-75 provided by its distributors.

IMC 90 Deg Elbow, 3/4 in, Threaded, Iron, Plain, Silver
90 DEG FEMALE CONDUIT ELBOW
Appleton ELF9075 Conduit Elbow Brand: Appleton. Part Number: ELF9075. Appleton UNILETS Conduit Elbow, Dust-Ignitionproof Explosionproof, Series: ELF, 3/4 in, 90 deg, For Use With: IMC/Threaded Rigid Metallic Conduit, Malleable Iron, Zinc Electroplated. Additional Description: APLE-ELF9075 90 DEG FEMALE CONDUIT ELBOW. Catalog Description: UNILETS 90 DEG Elbow, Material: Malleable Iron ASTM A47-77, Finish: Zinc Electroplate, Trade Size: 3/4 IN, Flexibility: Rigid And IMC, Connection: Tapered FNPT, Dimension A: 1.69 IN, Standard: UL 886, UL File Number E10444, CSA C22.2 No...

Manufacturer Aliases

EGS Electrical has several brands around the world that distributors may use as alternate names. EGS Electrical may also be known as the following names:

  • EGS ELECTRICAL GROUP
  • EGS ELECT
  • EGS ELECTRIC
  • EGS ELECTRONIC
  • EGS ELECTRICAL GROUP/ SOLA/HEVI-DUTY
  • EGS

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELF9075