APM Hexseal N5040R

APM HEXSEAL Pushbutton Switch Boot with 1/4-40 NS2B Thread size.
$ 2.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APM Hexseal N5040R.

Farnell

Datasheet21 pages0 years ago
Datasheet1 page23 years ago
Datasheet6 pages26 years ago

Marine Air Supply

Peerless Electronics

Newark

Inventory History

3 month trend:
Restocked

Related Parts

Honeywell10PA4
Switch Hardware Sealing Boot 15/32-32 UNS Thread
NKK SwitchesAT4041H
ACCESSORY, FULL BOOT, PUSHBUTTON, SILICONERUBBER, BLACK, SERIES MB
NKK SwitchesAT402H
SPLASHPROOF BOOT, GRAY, SWITCH; For Use With:NKK M, P, S Series Toggle Switches; Product Range:

Descriptions

Descriptions of APM Hexseal N5040R provided by its distributors.

APM HEXSEAL Pushbutton Switch Boot with 1/4-40 NS2B Thread size.
Sealing Boot, Pushbutton, 1/4" X 40Ns; Para Usar Con:Apm Hexseal And E-Seel Pushbutton Switches; Color:Gray |Apm Hexseal N5040R
SEALING BOOT, PUSHBUTTON, 1/4" X 40NS; For Use With: Pushbutton Switches; Product Range: -; SVHC: No SVHC (15-Jan-2019); Colour: Black; External Length / Height: 7.9mm; Height: 7.9mm; Operating Temperature Max: 205°C; Operating
M5423/10-02. N-5040R from APM Hexseal is a rugged pushbutton switch sealing boot made from gray silicone rubber; The N-5040-R fits 1/4-40NS-2B switch bushings. This is the same as APM N5040R or N-5040R. Backordered quantities will NOT be qualified to MIL-DTL-5423

Manufacturer Aliases

APM Hexseal has several brands around the world that distributors may use as alternate names. APM Hexseal may also be known as the following names:

  • APM
  • APM HEXSEAL CORP
  • APM HEXSEAL CORPORATION
  • APEM HEXSEAL
  • Hex Seal

Part Number Aliases

This part may be known by these alternate part numbers:

  • N-5040-R
  • N-5040R
  • N5040-R