APM Hexseal 60064

Accessory; Bushing Seal; Self Sealing; Fits 15/32-32 Switch Bushings; Silicone; Gray
$ 1.831
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APM Hexseal 60064.

Upverter

Datasheet8 pages6 years ago

Farnell

RS (Formerly Allied Electronics)

Marine Air Supply

Agility

Inventory History

3 month trend:
+24.91%

CAD Models

Download APM Hexseal 60064 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of APM Hexseal 60064 provided by its distributors.

ACCESSORY;BUSHING SEAL;SELF SEALING;FITS 15/32-32 SWITCH BUSHINGS;SILICONE;GRAY
BUSHING SEAL; For Use With:APM HEXSEAL IQ Switches; Product Range:- ;RoHS Compliant: Yes
Bushing Seal; Para Usar Con:Apm Hexseal Iq Switches |Apm Hexseal 60064
Switch Seals SELF-SEALING WASHER
Panel Bushing Seal for Toggle Switches
SEALING WASHER 11.84MM ID GRAY
STAINLESS STEEL WASHER W/RUBBR
APM 60064, M5423/16-001, is a toggle switch bushing seal from APM Hexseal. 60064 is a very rugged panel seal; mil spec, stainless steel with bonded silicone rubber; compatible with switch bushing 15/32-32 Diameter: 0.67". Among the most popular seals we sell, the APM 60064 is mil spec to M5423/16-01 formerly MS25196-1.

Manufacturer Aliases

APM Hexseal has several brands around the world that distributors may use as alternate names. APM Hexseal may also be known as the following names:

  • APM
  • APM HEXSEAL CORP
  • APM HEXSEAL CORPORATION
  • APEM HEXSEAL
  • Hex Seal