Apex Microtechnology AM-01-A

HEX BIT, SOCKET, 1-15/16IN, TOOL STEEL; Bit Type: Slotted; Hex Bit Size: 0.05"; Length: 49mm; Product Range: Apex...

Price and Stock

DistributorSKUMinPkg
UnikeyICAM-01-A652
10h

Descriptions

Descriptions of Apex Microtechnology AM-01-A provided by its distributors.

HEX BIT, SOCKET, 1-15/16IN, TOOL STEEL; Bit Type:Slotted; Hex Bit Size:0.05"; Length:49mm; Product Range:Apex Socket Power Bits; Size:1-15/16

Manufacturer Aliases

Apex Microtechnology has several brands around the world that distributors may use as alternate names. Apex Microtechnology may also be known as the following names:

  • APEX MICROTECHNOLOGY INC
  • APEXMIC
  • APEX MICROTECHNOLOGLY CORP
  • APEX MICRO
  • APEX MICR
  • Apex Microtechnology Corporation
  • Apex Microtechnology Corp
  • Apex Microtech