APEM U5125-2

Switch Access Silicone Boot Push Button Switch
$ 7.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM U5125-2.

Newark

Datasheet6 pages11 years ago

Electro Sonic

Mouser

Inventory History

3 month trend:
-21.48%

Supply Chain

Introduction Date2024-07-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of APEM U5125-2 provided by its distributors.

Switch Access Silicone Boot Push Button Switch
Accessory Type = Boots / Suitable for = IC, IH, IL, IM, IP & IB-IS Series Toggle & Pushbutton Switches / Boot / Bezel Material = Silicone / Boot / Bezel Colour = Black / Diameter mm = 19 / Height mm = 9.6
Sealing Boot, Ip Series, Black; For Use With:Use With Ip And Ib-Is Series; Product Range:-; Svhc:No Svhc (15-Jan-2018); Colour:Black; Operating Temperature Max:125°C; Operating Temperature Min:-40°C Rohs Compliant: Yes |APEM Inc. U5125-2

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc