APEM TP32WW08000

Switch Push Button ON Mom SPDT Short Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole
$ 7.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM TP32WW08000.

IHS

Datasheet6 pages11 years ago

Newark

TME

Electro Sonic

Inventory History

3 month trend:
-43.16%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2001-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsSETLBKGN7.62AU0A
Keypad Switch, SPDT, Momentary, 0.01A, 24VDC, Solder Terminal, Through Hole-straight
C&K ComponentsSET BK AU EE
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole Bulk
C&K ComponentsSET BK AU OA
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole Bulk
E-Switch800AWSP8M2RE
PUSHBUTTON SWITCH,800A SERIES, SPDT, ON-(ON),BLACK, THROUGH HOLE,0.4A,20VAC/DC, PC
Pushbutton Switch Smt Tp Pcb Rohs Compliant: Yes |APEM Inc. TP32W003000
Special Switch, On-(on), Momentary, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight

Descriptions

Descriptions of APEM TP32WW08000 provided by its distributors.

Switch Push Button ON Mom SPDT Short Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole
SPDT, On-(on), Momentary, 0.02A, 20VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Sealed Sub-Miniature Pushbutton Switch
On-Mom SPDT 20V 20V 60000Cycles SPDT , 5mm*8.65mm
PUSHBUTTON TINY 1POLE ON-MOM RA
Switch, Spdt; Switch Operation:On-(On); Contact Configuration:Spdt; Contact Voltage Ac Nom:20V; Contact Voltage Dc Nom:20V; Contact Current Max:-; Switch Terminals:Pc Pin; Product Range:Tp Series; Svhc:No Svhc (15-Jan-2018); Rohs Compliant: Yes |APEM Inc. TP32WW08000
APEM Tiny Single pole On - (MOM) Normally Closed Right angle vertical mount that are Brass, gold plated Plunger Short Standard with Black Case , and No Cap cap. Special Option No Special Requirements .

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc