APEM QS83XXHW220

Single Color LED, High Brightness White, Clear, T-4, 10mm
$ 6.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM QS83XXHW220.

IHS

Datasheet4 pages11 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-05-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM QS83XXHW220 provided by its distributors.

Single Color LED, High Brightness White, Clear, T-4, 10mm
LED INDICATOR 8MM PLASTIC SNAP-IN PANEL MOUNT FIXED HYPER WHITE 220VAC WIRE
8 mm dia snap-in LED indicator 220 volt
QS Series snap in Panel mount LED indica
Led Panel Mount Indicator, Snap-In, White, 8 Mm, 220 Vac, 3 Ma, 2.5 Cd, Not Rated Rohs Compliant: Yes |APEM Inc. QS83XXHW220
LED PNL IND WHITE DIFF 10MM LDS
APEM QS83XXHW220 Panel Mount Indicator
INDICATOR 8MM FIXED HI WHT 220V
INDICATOR, LED PANEL MNT, 8MM, WHITE; LED Colour: White; Operating Voltage: 220VAC; Mounting Hole Dia: 8mm; Forward Current If: 3mA; Luminous Intensity: 2.5cd; IP / NEMA Rating: Not Rated; Product Range: QS Series; SVHC: No SVHC

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc