APEM QS123XXHY220

Single Color LED, Hyper Bright Yellow, Daylight, 14mm
$ 5.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM QS123XXHY220.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.53%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-05-29
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of APEM QS123XXHY220 provided by its distributors.

Single Color LED, Hyper Bright Yellow, Daylight, 14mm
LED INDICATOR 12MM PLASTIC SNAP-IN PANEL MOUNT FIXED HYPER YELLOW 110VAC WIRE
APEM 12 mm Fixed Light Hyper Bright White 220 VAC indicator with Wire Terminals
APEM QS123XXHY220 LED Indicator Light Yellow 230V AC
QS Series snap in Panel mount LED indica
INDICATOR, LED PANEL MNT, 12MM, YELLOW
12 mm dia snap-in LED indicator
Led Panel Mount Indicator, Snap-In, Yellow, 12 Mm, 220 Vac, 3 Ma, 380 Mcd, Not Rated Rohs Compliant: Yes |APEM Inc. QS123XXHY220
LED PNL IND YLW DIFF 14MM LEADS
INDICATOR 12MM FIXED HI YEL 220V

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc