APEM QS123XXHG220

LED Panel Mount Indicator Uni-Color Green 40mcd Automotive
$ 6.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM QS123XXHG220.

TME

Datasheet5 pages3 years ago

IHS

Electro Sonic

Farnell

Master Electronics

Inventory History

3 month trend:
-9.51%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-05-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM QS123XXHG220 provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 40mcd Automotive
LED Indicator;12mm;Plastic;Snap-In;Panel Mount;Fixed;Hyper Green;220VAC;Wire
Single Color LED, Hyper Bright Green, Daylight, 14mm
Led Panel Mount Indicator, Snap-In, Green, 12 Mm, 220 Vac, 3 Ma, 1.2 Cd, Not Rated Rohs Compliant: Yes |APEM Inc. QS123XXHG220
Forward Current (If) mA = 3 / Luminous Intensity cd = 1.2 / Operating Voltage Max. V = 220 / Termination Type = Wires / AC or DC Operation = AC / Mounting Hole Diameter mm = 12 / Illumination Type = Fixed / LED Colour = Green
INDICATOR, LED PANEL MNT, 12MM, GREEN; LED Colour: Green; Operating Voltage: 220VAC; Mounting Hole Dia: 12mm; Forward Current If: 3mA; Luminous Intensity: 1.2cd; IP / NEMA Rating: Not Rated; Product Range: QS Series; SVHC: No SV

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc