Forward Current (If) mA = 20 / Luminous Intensity mcd = 20 / Operating Voltage Max. V = 24 / Termination Type = Wires / AC or DC Operation = DC / Mounting Hole Diameter mm = 10 / Illumination Type = Fixed / LED Colour = Yellow
INDICATOR, LED PANEL MNT, 10MM, YELLOW; LED Colour: Yellow; Operating Voltage: 24VDC; Mounting Hole Dia: 10mm; Forward Current If: 20mA; Luminous Intensity: 20mcd; IP / NEMA Rating: Not Rated; Product Range: QS Series; SVHC: No