APEM QS103XXHY220

Single Color LED, Hyper Bright Yellow, Daylight, T-4, 12mm
$ 5.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM QS103XXHY220.

TME

Datasheet5 pages3 years ago

IHS

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM QS103XXHY220 provided by its distributors.

Single Color LED, Hyper Bright Yellow, Daylight, T-4, 12mm
LED Indicator;10mm;Plastic;Snap-In;Panel Mount;Fixed;Hyper Yellow;220VAC;Wire
APEM 10 mm Fixed Light Hyper Bright White 220 VAC indicator with Wire Terminals
APEM QS103XXHY220 LED Indicator Light Yellow 230V AC
QS Series snap in Panel mount LED indica
10mm snap-in LED wires, yellow 220Vac
RS APAC
INDICATOR, LED PANEL MNT, 10MM, YELLOW
10 mm dia snap-in LED indicator
Led Panel Mount Indicator, Snap-In, Yellow, 10 Mm, 220 Vac, 3 Ma, 380 Mcd, Not Rated Rohs Compliant: Yes |APEM Inc. QS103XXHY220
LED PNL IND YLW DIFF 12MM LEADS
INDICATOR 10MM FIXED HI YEL 220V

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc