APEM QS103XXHR220

Single Color LED, Hyper Bright High Efficiency Red, Daylight, T-4, 12mm
$ 5.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM QS103XXHR220.

TME

Datasheet5 pages3 years ago

IHS

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM QS103XXHR220 provided by its distributors.

Single Color LED, Hyper Bright High Efficiency Red, Daylight, T-4, 12mm
LED Panel Mount Indicator Uni-Color Red 6000mcd Automotive 2-Pin
LED Indicator;10mm;Plastic;Snap-In;Panel Mount;Fixed;Hyper Red;220VAC;Wire
Led Panel Mount Indicator, Snap-In, Red, 10 Mm, 220 Vac, 3 Ma, 6 Cd, Not Rated Rohs Compliant: Yes |APEM Inc. QS103XXHR220
Forward Current (If) mA = 3 / Luminous Intensity cd = 6 / Operating Voltage Max. V = 220 / Termination Type = Wires / AC or DC Operation = AC / Mounting Hole Diameter mm = 10 / Illumination Type = Fixed / LED Colour = Red
INDICATOR, LED PANEL MNT, 10MM, RED; LED Colour: Red; Operating Voltage: 220VAC; Mounting Hole Dia: 10mm; Forward Current If: 3mA; Luminous Intensity: 6cd; IP / NEMA Rating: Not Rated; Product Range: QS Series; SVHC: No SVHC (15

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc