APEM Q8R1CXXY110E

LED Panel Mount Indicator Uni-Color Yellow 50mcd Automotive 2-Pin
$ 9.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q8R1CXXY110E.

IHS

Datasheet7 pages3 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM Q8R1CXXY110E provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 50mcd Automotive 2-Pin
LED INDICATOR SEALED 8MM RECESSED BRIGHT CHROME FIXED YELLOW 110VAC SOLDER
Single Color LED, Yellow, Diffused
LED PNL IND YELLOW DIFF 5MM SLDR
INDICATOR 110V 8MM RECESSED YEL
APEM 8 mm Fixed Yellow panel mount LED with Bright Chrome Recessed Bezel Solder Lug / Fastons (2.8x0.8) Terminals and IP67 Sealing Voltage is configured at 110 VAC .
Panel Mount Indicator, Led, 8Mm, Yellow, 2.1V; Led Color:Yellow; Operating Voltage:110Vac; Mounting Hole Dia:8Mm; Forward Current If:6Ma; Luminous Intensity:40Mcd; Ip/Nema Rating:Ip67; Product Range:Q Series; Forward Voltage:2.1V Rohs Compliant: Yes |APEM Inc. Q8R1CXXY110E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc