APEM Q8R1BXXG24E

LED Panel Mount Indicator Uni-Color Green 40mcd 2-Pin
$ 9.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q8R1BXXG24E.

IHS

Datasheet7 pages3 years ago

Newark

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.04%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM Q8R1BXXG24E provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 40mcd 2-Pin
LED INDICATOR SEALED 8MM RECESSED BLACK CHROME FIXED GREEN 24VDC SOLDER
Single Color LED, Green, Diffused
LED Indicator 8mm Recessed 24VDC IP67
8mm recessed black bezel IP67 sealed GREEN 24V
LED PNL IND GREEN DIFF 5MM SLDR
100¡ã 2.2V(Typ) , , 5mm*5mm*5mm
APEM 8 mm Fixed Green panel mount LED with Black Chrome Recessed Bezel Solder Lug / Fastons (2.8x0.8) Terminals and IP67 Sealing Voltage is configured at 24 VDC .
Panel Mount Indicator, Led, 8Mm, Green, 2.2V; Led Color:Green; Operating Voltage:24Vdc; Mounting Hole Dia:8Mm; Forward Current If:20Ma; Luminous Intensity:60Mcd; Ip/Nema Rating:Ip67; Product Range:Q Series; Forward Voltage:2.2V Rohs Compliant: Yes |APEM Inc. Q8R1BXXG24E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc