APEM Q8R1BXXG12E

LED Panel Mount Indicator Uni-Color Green 40mcd Automotive 2-Pin
$ 9.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q8R1BXXG12E.

IHS

Datasheet7 pages3 years ago

Farnell

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-1.56%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM Q8R1BXXG12E provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 40mcd Automotive 2-Pin
LED INDICATOR SEALED 8MM RECESSED BLACK CHROME FIXED GREEN 12VDC SOLDER
Single Color LED, Green, Diffused
Led Panel Mount Indicator, Green, 8 Mm, 12 Vdc, 20 Ma, 60 Mcd, Ip67 Rohs Compliant: Yes |APEM Inc. Q8R1BXXG12E
LED Indicator 8mm Recessed 12VDC IP67
8mm recessed black bezel IP67 sealed GREEN 12V
LED PNL IND GREEN DIFF 5MM SLDR
APEM 8 mm Fixed Green panel mount LED with Black Chrome Recessed Bezel Solder Lug / Fastons (2.8x0.8) Terminals and IP67 Sealing Voltage is configured at 12 VDC .
LED INDICATOR, PANEL, 8MM, GREEN, 12VDC; LED Colour: Green; Operating Voltage: 12VDC; Mounting Hole Dia: 8mm; Forward Current If: 20mA; Luminous Intensity: 60mcd; IP / NEMA Rating: IP67; Product Range: Q Series; SVHC: No SVHC (1

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc