APEM Q8R1BXXB12E

LED Panel Mount Indicator Uni-Color Blue 4mcd Automotive 2-Pin
$ 13.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q8R1BXXB12E.

IHS

Datasheet7 pages3 years ago

Farnell

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM Q8R1BXXB12E provided by its distributors.

LED Panel Mount Indicator Uni-Color Blue 4mcd Automotive 2-Pin
LED INDICATOR SEALED 8MM RECESSED BLACK CHROME FIXED BLUE 12VDC SOLDER
Panel Mount Indicator, Led, 8Mm, Blue, 3.8V; Led Color:Blue; Operating Voltage:12Vdc; Mounting Hole Dia:8Mm; Forward Current If:20Ma; Luminous Intensity:1.6Cd; Ip/Nema Rating:Ip67; Product Range:Q Series; Forward Voltage:3.8V Rohs Compliant: Yes |APEM Inc. Q8R1BXXB12E
Single Color LED, Blue, Diffused
LED Indicator 8mm Recessed 12VDC IP67
8mm recessed black bezel IP67 sealed BLUE 12V
LED PNL IND BLUE DIFF 5MM SLDR
APEM 8 mm Fixed Blue panel mount LED with Black Chrome Recessed Bezel Solder Lug / Fastons (2.8x0.8) Terminals and IP67 Sealing Voltage is configured at 12 VDC .

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q8R1BXXB12E.