APEM Q8P3CZZRYG24E

LED Panel Mount Indicator Tri-Color Green/ Red/Yellow 10mcd/20mcd/10mcd 2-Pin
$ 15.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q8P3CZZRYG24E.

IHS

Datasheet7 pages3 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
-12.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of APEM Q8P3CZZRYG24E provided by its distributors.

LED Panel Mount Indicator Tri-Color Green/ Red/Yellow 10mcd/20mcd/10mcd 2-Pin
INDICATOR PMNT,8MM MOUNT SIZE, RED/GREEN/YELLOW LED, LEADWIRES TERM,5 MM LAMP SIZE
Panel Indicator, Ryg, 8Mm, Wire Lead; Led Color:Red, Yellow, Green; Mounting Hole Dia:8Mm; Forward Current/Color:R 20Ma, Y 20Ma, G 20Ma; Operating Voltage/Color:R 24V, Y 24V, G 24V; Ip/Nema Rating:Ip67; Product Range:Q8 Series Rohs Compliant: Yes |APEM Inc. Q8P3CZZRYG24E
APEM 8 mm Tri-Color Red Yellow Green panel mount LED with Bright Chrome Prominent Bezel Wires Terminals and IP67 Sealing Voltage is configured at 24 VDC .

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc