APEM Q8P1CXXR220E

LED Panel Mount Indicator Uni-Color Red 100mcd 2-Pin
$ 14.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q8P1CXXR220E.

IHS

Datasheet7 pages3 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+69.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM Q8P1CXXR220E provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 100mcd 2-Pin
Single Color LED, High Efficiency Red, Diffused
Led Indicator 8Mm Rohs Compliant: Yes |APEM Inc. Q8P1CXXR220E
LED Indicator 8mm Prominent 220VAC IP67
APEM Q8P1CXXR220E パネル取り付けインジケータ
APEM 8 mm Fixed Red panel mount LED with Bright Chrome Prominent Bezel Solder Lug / Fastons (2.8x0.8) Terminals and IP67 Sealing Voltage is configured at 220 VAC .
Forward Current (If) mA = 3 / Luminous Intensity mcd = 80 / Operating Voltage Max. V = 220 / Termination Type = Solder Lug / Faston 2.8 x 0.8 mm / AC or DC Operation = AC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 8 / Illumination Type = Fixed / LED Colour = Red

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc