APEM Q8P1CXXB220E

APEM Q8P1CXXB220E 8mm LED Panel Indicator Blue 220V AC Prominent Chrome Bezel
$ 10.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q8P1CXXB220E.

IHS

Datasheet7 pages3 years ago

Electro Sonic

TME

Inventory History

3 month trend:
+674%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of APEM Q8P1CXXB220E provided by its distributors.

APEM Q8P1CXXB220E 8mm LED Panel Indicator Blue 220V AC Prominent Chrome Bezel
APEM Q8P1CXXB220E Optoelectronics > LED (Light Emitting) > 8MM LED
Single Color LED, Blue, Diffused
LED Indicator 8mm Prominent 220VAC IP67
LED PNL IND BLUE DIFF 5MM SLDR
Forward Current (If) mA = 3 / Luminous Intensity cd = 1.6 / Operating Voltage Max. V = 220 / Termination Type = Solder Lug / Faston 2.8 x 0.8 mm / AC or DC Operation = AC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 8 / Illumination Type = Fixed / LED Colour = Blue

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc