APEM Q8P1BZZRYG24E

LED Panel Mount Indicator Tri-Color Green/ Red/Yellow 10mcd/20mcd/10mcd Automotive 2-Pin
$ 9.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q8P1BZZRYG24E.

IHS

Datasheet7 pages3 years ago

Electro Sonic

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.37%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM Q8P1BZZRYG24E provided by its distributors.

LED Panel Mount Indicator Tri-Color Green/ Red/Yellow 10mcd/20mcd/10mcd Automotive 2-Pin
LED INDICATOR SEALED 8MM PROMINENT BLACK CHROME TR-COLOR R/Y/G 24VDC SOLDER
Q Series Round with Domed Top 1 LED LED Panel Indicator 24V Green 24V Red 24V Yellow 20mA Green 20mA Red 20mA Yellow 15mcd Green 60mcd Red 13mcd Yellow 100°
APEM 8 mm Tri-Color Red Yellow Green panel mount LED with Black Chrome Prominent Bezel Solder Lug / Fastons (2.8x0.8) Terminals and IP67 Sealing Voltage is configured at 24 VDC .
Led Indicator, 8Mm, Red/Yellow/Green, 24Vdc, Ip67; Led Color:Green, Red, Yellow; Mounting Hole Dia:8Mm; Forward Current/Color:R 20Ma, Y 20Ma, G 20Ma; Operating Voltage/Color:R 24V, Y 24V, G 24V; Ip/Nema Rating:Ip67; Msl:- Rohs Compliant: Yes |APEM Inc. Q8P1BZZRYG24E
LED IND, 8MM PROM, BLACK, 24V TRI,IP67; LED Colour: Red, Yellow, Green; Mounting Hole Dia: 8mm; Forward Current / Colour: R 20mA, Y 20mA, G 20mA; Operating Voltage / Colour: R 24V, Y 24V, G 24V; Luminous Intensity / Colour: R

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q8P1BZZRYG24E.