APEM Q8P1BXXG12E

LED Panel Mount Indicator Uni-Color Green 40mcd Automotive 2-Pin
$ 6.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q8P1BXXG12E.

IHS

Datasheet7 pages3 years ago

Newark

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.77%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of APEM Q8P1BXXG12E provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 40mcd Automotive 2-Pin
PANEL MOUNT INDICATOR LED 8MM PROMINENT FIXED GREEN 12V SOLDER Q SERIES
Single Color LED, Green, Diffused
LED Indicator 8mm Prominent 12VDC IP67
8mm prominent black bezel IP67 sealed GREEN 12V
LED PNL IND GREEN DIFF 5MM SLDR
APEM 8 mm Fixed Green panel mount LED with Black Chrome Prominent Bezel Solder Lug / Fastons (2.8x0.8) Terminals and IP67 Sealing Voltage is configured at 12 VDC .
Panel Mount Indicator, Led, 8Mm, Green, 2.2V; Led Color:Green; Operating Voltage:12Vdc; Mounting Hole Dia:8Mm; Forward Current If:20Ma; Luminous Intensity:60Mcd; Ip/Nema Rating:Ip67; Product Range:Q Series; Forward Voltage:2.2V Rohs Compliant: Yes |APEM Inc. Q8P1BXXG12E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc