APEM Q8F3CXXHR220E

Single Color LED, Hyper Bright High Efficiency Red, Diffused
$ 12.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q8F3CXXHR220E.

IHS

Datasheet7 pages3 years ago

Farnell

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+120%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM Q8F3CXXHR220E provided by its distributors.

Single Color LED, Hyper Bright High Efficiency Red, Diffused
LED INDICATOR SEALED 8MM FLUSH BRIGHT CHROME FIXED HYPER BRIGHT RED 220VAC WIRE
APEM 8 mm Fixed Hyper Bright Red panel mount LED with Bright Chrome Flush Bezel Wires Terminals and IP67 Sealing Voltage is configured at 220 VAC .
Panel Mount Indicator, Led, 8Mm, Red, 220Vac; Led Color:Red; Operating Voltage:220Vac; Mounting Hole Dia:8Mm; Forward Current If:3Ma; Luminous Intensity:300Mcd; Ip/Nema Rating:Ip67; Packaging:Each; Product Range:- Rohs Compliant: Yes |APEM Inc. Q8F3CXXHR220E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc