APEM Q8F1CXXHG220E

APEM Q8F1CXXHG220E Optoelectronics > LED (Light Emitting) > 8MM LED
$ 12.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q8F1CXXHG220E.

IHS

Datasheet7 pages3 years ago

element14 APAC

Electro Sonic

TME

Inventory History

3 month trend:
-34.65%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2015-09-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM Q8F1CXXHG220E provided by its distributors.

APEM Q8F1CXXHG220E Optoelectronics > LED (Light Emitting) > 8MM LED
Single Color LED, Hyper Bright Green, Diffused
LED Indicator 8mm Flush chrome Hyper green 2210VAC IP67
Led Panel Mount Indicator, Green, 8 Mm, 220 Vac, 20 Ma, 300 Mcd, Ip67 Rohs Compliant: Yes |APEM Inc. Q8F1CXXHG220E
8MM FLUSH HYPER BRIGHT LED, GREEN 220VAC
LED PNL IND GREEN DIFF 5MM SLDR
LED INDICATOR, PANEL, 8MM, GREEN, 220VAC; LED Colour: Green; Operating Voltage: 220VAC; Mounting Hole Dia: 8mm; Forward Current If: 20mA; Luminous Intensity: 300mcd; IP / NEMA Rating: IP67; Product Range: Q Series; SVHC: No SVHC

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc