APEM Q8F1BXXY110E

LED Panel Mount Indicator Uni-Color Yellow 6mcd Automotive 2-Pin
$ 13.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q8F1BXXY110E.

IHS

Datasheet7 pages3 years ago

Electro Sonic

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+226%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of APEM Q8F1BXXY110E provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 6mcd Automotive 2-Pin
LED INDICATOR SEALED 8MM FLUSH BLACK CHROME FIXED YELLOW 110VAC SOLDER
Single Color LED, Yellow, Diffused
8mm flush black bezel IP67 sealed YELLOW 110V
LED PNL IND YELLOW DIFF 5MM SLDR
APEM 8 mm Fixed Yellow panel mount LED with Black Chrome Flush Bezel Solder Lug / Fastons (2.8x0.8) Terminals and IP67 Sealing Voltage is configured at 110 VAC .
Panel Mount Indicator, Led, 8Mm, Yellow, 2.1V; Led Color:Yellow; Operating Voltage:110Vac; Mounting Hole Dia:8Mm; Forward Current If:6Ma; Luminous Intensity:6Mcd; Ip/Nema Rating:Ip67; Product Range:Q Series; Forward Voltage:2.1V Rohs Compliant: Yes |APEM Inc. Q8F1BXXY110E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc