APEM Q8F1BXXW110E

LED Panel Mount Indicator Uni-Color White 500mcd Automotive 2-Pin
$ 10.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q8F1BXXW110E.

IHS

Datasheet7 pages3 years ago

Farnell

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-71.13%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM Q8F1BXXW110E provided by its distributors.

LED Panel Mount Indicator Uni-Color White 500mcd Automotive 2-Pin
LED INDICATOR SEALED 8MM FLUSH BLACK CHROME FIXED WHITE 110VAC SOLDER
Single Color LED, White, Diffused
PANEL MOUNT INDICATOR, LED, 8MM, WHITE, 3.8V
LED Indicator 8mm Flush 110VAC IP67
8mm flush black bezel IP67 sealed WHITE 110V
LED PNL IND WHITE DIFF 5MM SLDR
APEM 8 mm Fixed White panel mount LED with Black Chrome Flush Bezel Solder Lug / Fastons (2.8x0.8) Terminals and IP67 Sealing Voltage is configured at 110 VAC .
Panel Mount Indicator, Led, 8Mm, White, 3.8V; Led Color:White; Operating Voltage:110Vac; Mounting Hole Dia:8Mm; Forward Current If:6Ma; Luminous Intensity:25Mcd; Ip/Nema Rating:Ip67; Product Range:Q Series; Forward Voltage:3.8V Rohs Compliant: Yes |APEM Inc. Q8F1BXXW110E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc