APEM Q8F1BXXB12E

LED Panel Mount Indicator Uni-Color Blue 50mcd 2-Pin
$ 13.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q8F1BXXB12E.

IHS

Datasheet7 pages3 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-76.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM Q8F1BXXB12E provided by its distributors.

LED Panel Mount Indicator Uni-Color Blue 50mcd 2-Pin
LED INDICATOR SEALED 8MM FLUSH BLACK CHROME FIXED BLUE 12VDC SOLDER
Single Color LED, Blue, Diffused
8mm flush black bezel IP67 sealed BLUE 12V
LED PNL IND BLUE DIFF 5MM SLDR
APEM 8 mm Fixed Blue panel mount LED with Black Chrome Flush Bezel Solder Lug / Fastons (2.8x0.8) Terminals and IP67 Sealing Voltage is configured at 12 VDC .
Panel Mount Indicator, Led, 8Mm, Blue, 3.8V; Led Color:Blue; Operating Voltage:-; Mounting Hole Dia:8Mm; Forward Current If:20Ma; Luminous Intensity:4Mcd; Product Range:Q Series; Forward Voltage:3.8V; Supply Voltage:12V Rohs Compliant: Yes |APEM Inc. Q8F1BXXB12E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc