APEM Q6R1CXXY24E

LED Panel Mount Indicator Uni-Color Yellow 30mcd Automotive 2-Pin
$ 7.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q6R1CXXY24E.

IHS

Datasheet6 pages3 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-12.23%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM Q6R1CXXY24E provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 30mcd Automotive 2-Pin
Q Series Round with Domed Top 1 LED LED Panel Indicator 24V 20mA 100° 30mcd
APEM 6mm Panel Mount Bright Chrome Bezel with Fixed Light Yellow LED with Recessed Bezel style and Solder Lug Terminals . 24VDC Voltage
Panel Mount Indicator, Led, 6Mm, Yellow, 2.1V; Led Color:Yellow; Operating Voltage:24Vdc; Mounting Hole Dia:6Mm; Forward Current If:20Ma; Luminous Intensity:30Mcd; Ip/Nema Rating:Ip67; Product Range:Q Series; Forward Voltage:2.1V Rohs Compliant: Yes |APEM Inc. Q6R1CXXY24E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc