APEM Q6R1BXXY12E

LED Panel Mount Indicator Uni-Color Yellow 30mcd Automotive 2-Pin
$ 7.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q6R1BXXY12E.

IHS

Datasheet6 pages3 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM Q6R1BXXY12E provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 30mcd Automotive 2-Pin
LED INDICATOR SEALED 6MM RECESSED BLACK CHROME FIXED YELLOW 12VDC SOLDER
Single Color LED, Yellow, Diffused
LED Indicator 6mm Recessed 12VDC IP67
6mm recessed black bezel IP67 sealed YELLOW 12V
LED PNL IND YELLOW DIFF 3MM SLDR
Panel Mount Indicator, Led, 6Mm, Yellow, 2.1V; Led Color:Yellow; Operating Voltage:12Vdc; Mounting Hole Dia:6Mm; Forward Current If:20Ma; Luminous Intensity:30Mcd; Ip/Nema Rating:Ip67; Product Range:Q Series; Forward Voltage:2.1V Rohs Compliant: Yes |APEM Inc. Q6R1BXXY12E
APEM 6mm Panel Mount Black Chrome Bezel with Fixed Light Yellow LED with Recessed Bezel style and Solder Lug Terminals . 12VDC Voltage

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc