APEM Q6P7BXXY02E

LED Panel Mount Indicator Uni-Color Yellow 30mcd 2-Pin
$ 10.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q6P7BXXY02E.

IHS

Datasheet6 pages3 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-01-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of APEM Q6P7BXXY02E provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 30mcd 2-Pin
INDICATOR PMNT,6MM MOUNT SIZE, YELLOW LED, LEADWIRES TERM,3 MM LAMP SIZE,2VDC
Led Indicator 6Mm Rohs Compliant: Yes |APEM Inc. Q6P7BXXY02E
Single Color LED, Yellow, Diffused
LED Indicator 6mm Prominent 2VDC IP67
LED PANEL INDICATOR, YELLOW, 6MM, 2.1V.;
LED PNL IND YELLOW DIFF 3MM LDS
LED PANEL MOUNT YELLOW 2V IP67
APEM 6mm Panel Mount Black Chrome Bezel with Fixed Light Yellow LED with Prominent Bezel style and Short Body Wires Terminals . No Resistor Voltage

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc