APEM Q6P1BXXR12E

LED Panel Mount Indicator Uni-Color Red 40mcd 2-Pin
$ 7.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q6P1BXXR12E.

IHS

Datasheet6 pages3 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-1.32%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM Q6P1BXXR12E provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 40mcd 2-Pin
Single Color LED, High Efficiency Red, Diffused
LED INDICATOR SEALED 6MM PROMINENT BLACK CHROME FIXED RED 12VDC SOLDER
LED Indicator 6mm Prominent 12VDC IP67
6mm prominent black bezel IP67 sealed RED 12V
APEM 6mm Panel Mount Black Chrome Bezel with Fixed Light Red LED with Prominent Bezel style and Solder Lug Terminals . 12VDC Voltage
Panel Mount Indicator, Led, 6Mm, Red, 2V; Led Color:Red; Operating Voltage:12Vdc; Mounting Hole Dia:6Mm; Forward Current If:20Ma; Luminous Intensity:40Mcd; Ip/Nema Rating:Ip67; Product Range:Q Series; Forward Voltage:2V Rohs Compliant: Yes |APEM Inc. Q6P1BXXR12E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc