APEM Q6F7BXXB02E

LED Panel Mount Indicator Uni-Color Blue 8mcd Automotive 2-Pin
$ 9.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q6F7BXXB02E.

IHS

Datasheet6 pages3 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-4.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of APEM Q6F7BXXB02E provided by its distributors.

LED Panel Mount Indicator Uni-Color Blue 8mcd Automotive 2-Pin
PANEL MOUNT INDICATOR LED 6MM FLUSH CHROME FIXED BLUE 2VDC WIRES
Single Color LED, Blue, Diffused
LED PNL IND BLUE DIFF 3MM LEADS
APEM 6mm Panel Mount Black Chrome Bezel with Fixed Light Blue LED with Flush Bezel style and Short Body Wires Terminals . No Resistor Voltage
Panel Indicator, Blue, 3.8V, Wire Lead; Led Color:Blue; Operating Voltage:3.8Vdc; Mounting Hole Dia:6Mm; Forward Current If:20Ma; Luminous Intensity:100Mcd; Ip/Nema Rating:Ip67; Product Range:Q6 Series Rohs Compliant: Yes |APEM Inc. Q6F7BXXB02E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc