APEM Q6F6CXXY02E

Flushindicator Pmnt, 6MM Mount Size, Yellow Led, Lead Pins Term, 3 Mm Lamp Size, 2VDC
$ 4.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q6F6CXXY02E.

IHS

Datasheet6 pages3 years ago

element14 APAC

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM Q6F6CXXY02E provided by its distributors.

FLUSHINDICATOR PMNT,6MM MOUNT SIZE, YELLOW LED, LEAD PINS TERM,3 MM LAMP SIZE,2VDC
APEM Q6F6CXXY02E Optoelectronics > LED (Light Emitting) > 6MM LED
Single Color LED, Yellow, Diffused
Led Panel Mount Indicator, Yellow, 6 Mm, 2 Vdc, 20 Ma, 8 Mcd, Ip67 Rohs Compliant: Yes |APEM Inc. Q6F6CXXY02E
LED Indicator 6mm Flush 2VDC IP67
LED PNL IND YELLOW DIFF 3MM PC
LED INDICATOR, PANEL, 6MM, YELLOW, 2VDC; LED Colour: Yellow; Operating Voltage: 2VDC; Mounting Hole Dia: 6mm; Forward Current If: 20mA; Luminous Intensity: 8mcd; IP / NEMA Rating: IP67; Product Range: Q Series; SVHC: No SVHC (15

Images

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc