APEM Q6F1BXXY24E

LED Panel Mount Indicator Uni-Color Yellow 6mcd Automotive 2-Pin
$ 10.22
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q6F1BXXY24E.

IHS

Datasheet6 pages3 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-37.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM Q6F1BXXY24E provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 6mcd Automotive 2-Pin
LED INDICATOR SEALED 6MM FLUSH BLACK CHROME FIXED YELLOW 24VDC SOLDER
Single Color LED, Yellow, Diffused
Led Panel Mount Indicator, Yellow, 6 Mm, 24 Vdc, 20 Ma, 8 Mcd, Ip67 Rohs Compliant: Yes |APEM Inc. Q6F1BXXY24E
LED Indicator 6mm Flush 24VDC IP67
6mm flush black bezel IP67 sealed YELLOW 24V
APEM Q Serisi 6mm Sarı 24V LED
LED PNL IND YELLOW DIFF 3MM SLDR
APEM 6mm Panel Mount Black Chrome Bezel with Fixed Light Yellow LED with Flush Bezel style and Solder Lug Terminals . 24VDC Voltage
LED INDICATOR, PANEL, 6MM, YELLOW, 24VDC; LED Colour: Yellow; Operating Voltage: 24VDC; Mounting Hole Dia: 6mm; Forward Current If: 20mA; Luminous Intensity: 8mcd; IP / NEMA Rating: IP67; Product Range: Q Series; SVHC: No SVHC (

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc