APEM Q6F1BXXW24E

LED Panel Mount Indicator Uni-Color White 160mcd 2-Pin
$ 9.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q6F1BXXW24E.

IHS

Datasheet6 pages4 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.25%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM Q6F1BXXW24E provided by its distributors.

LED Panel Mount Indicator Uni-Color White 160mcd 2-Pin
LED INDICATOR SEALED 6MM FLUSH BLACK CHROME FIXED WHITE 24VDC SOLDER
Single Color LED, White, Diffused
6mm flush black bezel IP67 sealed WHITE 24V
LED PNL IND WHITE DIFF 3MM SLDR
APEM 6mm Panel Mount Black Chrome Bezel with Fixed Light White LED with Flush Bezel style and Solder Lug Terminals . 24VDC Voltage
Panel Mount Indicator, Led, 6Mm, White, 3.8V; Led Color:White; Operating Voltage:24Vdc; Mounting Hole Dia:6Mm; Forward Current If:20Ma; Luminous Intensity:15Mcd; Ip/Nema Rating:Ip67; Product Range:Q Series; Forward Voltage:3.8V Rohs Compliant: Yes |APEM Inc. Q6F1BXXW24E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc