APEM Q30Y5SXXG1AE

Led Indicator, Sealed, 30MM, Ss, Wire Leads, Fixed, Green, 12-24VDC, Q30 Series
$ 120.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q30Y5SXXG1AE.

IHS

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of APEM Q30Y5SXXG1AE provided by its distributors.

LED INDICATOR, SEALED, 30MM, SS, WIRE LEADS, FIXED, GREEN, 12-24VDC, Q30 SERIES
APEM Q30Y5SXXG1AE Optoelectronics > LED (Light Emitting)
LED PNL IND GRN FRESNEL 23.20MM
PANEL INDICATOR, GREEN, 30MM, 24V;
INDICATOR 30MM GRN 12-24V SEALED
30MM CHAM STEE GRN 12TO24V SLD
Led Panel Indicator, 30Mm, Grn, 24V; Led Color:Green; Operating Voltage:24V; Mounting Hole Dia:30Mm; Forward Current If:30Ma; Luminous Intensity:5.2Cd; Ip/Nema Rating:Ip67, Ip69K; Product Range:Q30 Series Rohs Compliant: Yes |APEM Inc. Q30Y5SXXG1AE
Forward Current (If) mA = 30 / Luminous Intensity cd = 5.2 / Operating Voltage Max. V = 24 / Operating Voltage Min. V = 12 / Termination Type = Wire Lead / AC or DC Operation = AC / DC / IP / NEMA Rating = IP67 / IP / NEMA Rating = IP69K / Mounting Hole Diameter mm = 30 / Illumination Type = Fixed / LED Colour = Green

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc