APEM Q25Y5SXXR1AE

Led Indicator, Q25 Series, Sealed, 25MM, Ss, Wire Leads, Fixed, Red, 12-24VDC
$ 108.686
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q25Y5SXXR1AE.

IHS

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+237%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM Q25Y5SXXR1AE provided by its distributors.

LED INDICATOR, Q25 SERIES, SEALED, 25MM, SS, WIRE LEADS, FIXED, RED, 12-24VDC
APEM Q25Y5SXXR1AE Optoelectronics > LED (Light Emitting) > 10MM
Single Color LED, Red, Fresnel
LED PNL IND RED FRESNEL 18.20MM
PANEL INDICATOR, RED, 25MM, 24V;
Led Panel Indicator, 25Mm, Red, 24V; Led Color:Red; Operating Voltage:24V; Mounting Hole Dia:25Mm; Forward Current If:30Ma; Luminous Intensity:5.4Cd; Ip/Nema Rating:Ip67, Ip69K; Product Range:Q25 Series Rohs Compliant: Yes |APEM Inc. Q25Y5SXXR1AE
Forward Current (If) mA = 30 / Luminous Intensity cd = 5.4 / Operating Voltage Max. V = 24 / Operating Voltage Min. V = 12 / Termination Type = Wire Lead / AC or DC Operation = AC / DC / IP / NEMA Rating = IP67 / IP / NEMA Rating = IP69K / Mounting Hole Diameter mm = 25 / Illumination Type = Fixed / LED Colour = Red

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc