APEM Q25Y5SXXB1AE

Led Indicator, Q25 Series, Sealed, 25MM, Ss, Wire Leads, Fixed, Blue, 12-24VDC
$ 103.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q25Y5SXXB1AE.

IHS

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+42.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM Q25Y5SXXB1AE provided by its distributors.

LED INDICATOR, Q25 SERIES, SEALED, 25MM, SS, WIRE LEADS, FIXED, BLUE, 12-24VDC
APEM Q25Y5SXXB1AE Optoelectronics > LED (Light Emitting) > 10MM
Single Color LED, Blue, Fresnel
PANEL INDICATOR, BLUE, 25MM, 24V ROHS COMPLIANT: YES
LED PNL IND BLU FRESNEL 18.20MM
INDICATOR 25MM BLU 12-24V SEALED
Forward Current (If) mA = 30 / Luminous Intensity cd = 2 / Operating Voltage Max. V = 24 / Operating Voltage Min. V = 12 / Termination Type = Wire Lead / AC or DC Operation = AC / DC / IP / NEMA Rating = IP67 / IP / NEMA Rating = IP69K / Mounting Hole Diameter mm = 25 / Illumination Type = Fixed / LED Colour = Blue

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q25Y5SXXB1AE.