APEM Q22P1CZZRYG24E

LED Panel Mount Indicator Tri-Color Green /Red/Yellow 50mcd/80mcd/50mcd Automotive 2-Pin
$ 23.016
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q22P1CZZRYG24E.

Newark

Datasheet9 pages7 years ago
Datasheet3 pages16 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.03%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2019-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM Q22P1CZZRYG24E provided by its distributors.

LED Panel Mount Indicator Tri-Color Green /Red/Yellow 50mcd/80mcd/50mcd Automotive 2-Pin
PANEL MOUNT INDICATOR LED 22MM METAL PROM TRI-COLOR R/Y/G 24V Q SERIES
Q Series Round with Domed Top 1 LED LED Panel Indicator 24V Green 24V Red 24V Yellow 40mA Green 40mA Red 40mA Yellow 50mcd Green 80mcd Red 50mcd Yellow 100°
APEM 22 mm Tri-Color Red Yellow Green panel mount LED with Bright Chrome Prominent Bezel Solder Lug / Fastons (2.8x0.8) Terminals and IP67 Sealing Voltage is configured at 24 VDC .
Led Indicator, 22Mm, Red/Yellow/Green, 24Vdc, Ip67; Led Color:Green, Red, Yellow; Mounting Hole Dia:22Mm; Forward Current/Color:R 40Ma, Y 40Ma, G 40Ma; Operating Voltage/Color:R 24V, Y 24V, G 24V; Ip/Nema Rating:Ip67; Msl:- Rohs Compliant: Yes |APEM Inc. Q22P1CZZRYG24E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc