APEM Q22P1CXXG24E

Led Indicator Sealed 22MM Metal Prominent Bright Chrome Fixed Green 24VDC Solder
$ 18.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q22P1CXXG24E.

IHS

Datasheet9 pages7 years ago

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+33.49%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2019-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Green 40mcd Automotive 2-Pin
LED Panel Mount Indicator Uni-Color Green 5mcd Automotive 2-Pin
LED signal light, 24 V (DC), green, 5 mcd, Mounting Ø 16 mm, pitch 1.25 mm, LED number: 1
Illuminated Pushbutton Switches Illuminated Power SPST 16A 250V
Altech2AF3
Push Button Switch Operator 22mm Green Flush Non-Illuminated
Switch Push Button OFF ON DPST Rectangular Button 15A 250VAC Panel Mount Quick Connect

Descriptions

Descriptions of APEM Q22P1CXXG24E provided by its distributors.

LED INDICATOR SEALED 22MM METAL PROMINENT BRIGHT CHROME FIXED GREEN 24VDC SOLDER
APEM 22 mm Fixed Green panel mount LED with Bright Chrome Prominent Bezel Solder Lug / Fastons (2.8x0.8) Terminals and IP67 Sealing Voltage is configured at 24 VDC .
Panel Mount Indicator, Led, 22Mm, Green, 5.9V; Led Color:Green; Operating Voltage:24Vdc; Mounting Hole Dia:22Mm; Forward Current If:40Ma; Luminous Intensity:95Mcd; Ip/Nema Rating:Ip67; Product Range:Q Series; Forward Voltage:5.9V Rohs Compliant: Yes |APEM Inc. Q22P1CXXG24E
Forward Current (If) mA = 40 / Luminous Intensity mcd = 95 / Operating Voltage Max. V = 24 / Termination Type = Solder Lug / Faston 2.8 x 0.8 mm / AC or DC Operation = DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 22 / Illumination Type = Fixed / LED Colour = Green

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc